Panduit SGABM20-AV-C300

Super Grip Adhesive Mount, Vhb Adh., .75 Rohs Compliant: Yes |Panduit SGABM20-AV-C300.
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SGABM20-AV-C300.

Electro Sonic

Datasheet2 pages12 years ago

Newark

Burklin Elektronik

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+137%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit SGABM20-AV-C300 provided by its distributors.

Super Grip Adhesive Mount, Vhb Adh., .75 Rohs Compliant: Yes |Panduit SGABM20-AV-C300.
Width mm = 50.3 / Length mm = 19 / Operating Temperature Max. °C = 93 / Operating Temperature Min. °C = -31 / Mount Material = Polyamide 6.6 / Mount Fixing Type = Adhesive / Mount Colour = Black / Height mm = 5.1
TIE MOUNT, VHB ADH, 19X19MM, PK100; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 19.1mm; Width: 19.1mm; Height: 4mm; Product Range: -; SVHC: No SVHC (1
The super grip adhesive backed cable tie mount in black is mounted with very high-bond adhesive and measures 0.75 x 0.75 (19.1 mm x 19.1 mm). It is made of heat-stabilized weather-resistant nylon 6.6 which increases mechanical strength heat and wear r
The Panduit SGABM20-AV-C300 super grip acrylic-based adhesive backed cable tie mount is applied with very high-bond adhesive. They are made of heat stabilized and weather resistant Nylon 6.6 and are for use with miniature and intermediate cross-section ca

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SGABM20-AV-C300.