Panduit SE38PSC-TR0

Spiral Wraps, Sleeves, Tubing & Conduit Exp. Sleeving, .38 (9.5mm), Black
$ 411.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE38PSC-TR0.

Master Electronics

Datasheet1 page14 years ago

element14 APAC

Electro Sonic

Newark

element14

Inventory History

3 month trend:
+75.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit SE38PSC-TR0 provided by its distributors.

Spiral Wraps, Sleeves, Tubing & Conduit Exp. Sleeving, .38 (9.5mm),Black
SLEEVING, BRAID, NO FRAY, 9.5MM, 61M; Sleeving / Tubing Type: Braided; Sleeving Material: PET (Polyethylene Terephthalate); Sleeving Colour: Black; Internal Diameter: 15.9mm; Length - Metric: 61m; Length - Imperial: 200ft; Pro
Sleeving, Expandable, 9.5Mm, Black, 200Ft; Tipo De Camisa/Tubería:Expandable; Longitud:60.96M; Material Del Manguito:Pet (Polyethylene Terephthalate); Diámetro Interno:9.5Mm; Manguito, Color:Black; Color:Black; Sleeving Size:3/8" |Panduit SE38PSC-TR0
The SE38PSC-TR0 Fray Resistant Braided Sleeving can be cut with a pair of scissors and provides continuous abrasion resistance for wires, cables, and tubing. The lightweight, durable protection is flexible and the open weave will not trap heat or humidity

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN