Panduit SE150P-TR0

Non-Heat Shrink Tubing and Sleeves Exp. Sleeving, 1.50" (38.1mm), Black
$ 498.139
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SE150P-TR0.

RS (Formerly Allied Electronics)

Datasheet1 page0 years ago
Datasheet1 page14 years ago

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+14.44%

Descriptions

Descriptions of Panduit SE150P-TR0 provided by its distributors.

Non-Heat Shrink Tubing and Sleeves Exp. Sleeving, 1.50" (38.1mm),Black
Spiral Wraps, Sleeves, Tubing & Conduit Exp. Sleeving, 1.50 (38.1mm),Black
BRAIDED, PET, 38.1MM, BLK; Sleeving / Tubing Type:Braided; Sleeving Material:PET (Polyethylene Terephthalate); Sleeving Colour:Black; Internal Diameter:38.1mm; Length - Metric:60.96m; Length - Imperial:200ft; Product Range:-; SVHC:NoRoHS Compliant: Yes
Panduit SE150P-TR0 Braided Expandable Sleeving, , 1.50" diameter (38.1mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 200 ft. per reel. Exp. Sleeving, 1.50" (38.1mm),Black

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN