Panduit SC8-50-S10-C0

Cable Tie, 8 in L, 1.97 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 10 PK
$ 0.073
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SC8-50-S10-C0.

Electro Sonic

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.00%

Descriptions

Descriptions of Panduit SC8-50-S10-C0 provided by its distributors.

Cable Tie, 8 in L, 1.97 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 10 PK
CABLE TIE, STANDARD, NYLON 6.6, BLACK; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:200mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:50mm; Cable Tie Type:Standard; Product Range:StrongHold Series RoHS Compliant: Yes
The SC8-50-S10-C0 StrongHold Clamp Cable Ties offers contractors an economical clamp cable tie option for commercial construction and general-purpose applications. The cable tie design allows you to secure cable bundles to another surface, for use with #1

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN