Panduit SBC6S-C

Panduit SBC6S-C Mechanical Copper Lug, Split Bolt, 600V, 8-6AWG, 100Pcs
$ 6.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SBC6S-C.

Sager Electronics

Datasheet1 page10 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-48.87%

Descriptions

Descriptions of Panduit SBC6S-C provided by its distributors.

Panduit SBC6S-C Mechanical Copper Lug, Split Bolt, 600V, 8-6AWG, 100Pcs
Lug, Split Bolt, Mechanical, 6Awg; Product Range:Pan-Lug Sbc Series; Termination:-; Wire Size Awg Max:6Awg; Conductor Area Csa:-; Terminal Type:Mechanical Lug; Stud Size - Metric:-; Stud Size - Imperial:-; Insulation:Non Insulated Rohs Compliant: Yes |Panduit SBC6S-C
The stackable aerial cable spacer in black snap into one another to increase spacer heights by 1/2 increments and is 2.08 (52.8 mm) long. It is made of weather-resistant polypropylene for outdoor environments. It comes in packages of 200.
The SBC6S-C Mechanical Lug Split Bolt Copper is made from high strength copper alloy to provide premium electrical and mechanical performance for wide wire range-taking capability that helps minimize inventory requirements. The internal pressure bar provi

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN