Panduit SBC250-Q

Panduit SBC250-Q Mechanical Copper Lug, Split Bolt, 600V, 1AWG-250kcmil, 25Pcs
$ 35.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SBC250-Q.

Master Electronics

Datasheet1 page10 years ago
Datasheet1 page17 years ago

Electro Sonic

Inventory History

3 month trend:
-16.00%

Descriptions

Descriptions of Panduit SBC250-Q provided by its distributors.

Panduit SBC250-Q Mechanical Copper Lug, Split Bolt, 600V, 1AWG-250kcmil, 25Pcs
The stackable aerial cable spacer in black snap into one another to increase spacer heights by 1/2 increments and is 2.08 (52.8 mm) long. It is made of weather-resistant polypropylene for outdoor environments. It comes in packages of 200.
The SBC250-Q Mechanical Lug Split Bolt Copper is made from high strength copper alloy to provide premium electrical and mechanical performance for wide wire range-taking capability that helps minimize inventory requirements. The internal pressure bar prov
LUG, SPLIT BOLT, MECHANICAL, 250KCMIL; P; LUG, SPLIT BOLT, MECHANICAL, 250KCMIL; Product Range:Pan-Lug SBC Series; Termination:-; Wire Size AWG Max:-; Conductor Area CSA:-; Terminal Type:Mechanical Lug; Stud Size - Metric:-; Stud Size - Imperial:-; Insulation:Non Insulated

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBC250Q