Panduit SBC2-C

Mechanical Connectors, Split Bolt, Copper, 6 Str - 2 Str, L 1.23", Sbc Series
$ 8.858
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SBC2-C.

Sager Electronics

Datasheet1 page14 years ago
Datasheet1 page10 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panduit SBC2-C provided by its distributors.

MECHANICAL CONNECTORS, SPLIT BOLT, COPPER, 6 STR - 2 STR, L 1.23", SBC SERIES
Mechanical Connector, Split Bolt, 2Awg; Product Range:Pan-Lug Sbc Series; Termination:-; Wire Size Awg Max:2Awg; Conductor Area Csa:-; Terminal Type:Mechanical Lug; Stud Size - Metric:-; Stud Size - Imperial:- Rohs Compliant: Yes |Panduit SBC2-C
The stackable aerial cable spacer in black snap into one another to increase spacer heights by 1/2 increments and is 2.08 (52.8 mm) long. It is made of weather-resistant polypropylene for outdoor environments. It comes in packages of 200.
The SBC2-C Mechanical Lug Split Bolt Copper is made from high strength copper alloy to provide premium electrical and mechanical performance for wide wire range-taking capability that helps minimize inventory requirements. The internal pressure bar provid

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBC2C