Panduit SBC1/0-L

Cable Mounting & Accessories Split Bolt Connector (2/0 13AWG 39.4mm
$ 13.78
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SBC1/0-L.

Sager Electronics

Datasheet1 page14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-60.98%

Descriptions

Descriptions of Panduit SBC1/0-L provided by its distributors.

Cable Mounting & Accessories Split Bolt Connector (2/0 13AWG 39.4mm
Mechanical Connector, Split Bolt, 1/0Awg; Product Range:Pan-Lug Sbc Series; Termination:-; Wire Size Awg Max:0Awg; Conductor Area Csa:-; Terminal Type:Mechanical Lug; Stud Size - Metric:-; Stud Size - Imperial:- Rohs Compliant: Yes |Panduit SBC1/0-L
The stackable aerial cable spacer in black snap into one another to increase spacer heights by 1/2 increments and is 2.08 (52.8 mm) long. It is made of weather-resistant polypropylene for outdoor environments. It comes in packages of 200.
The SBC1/0-L Mechanical Lug Split Bolt Copper is made from high strength copper alloy to provide premium electrical and mechanical performance for wide wire range-taking capability that helps minimize inventory requirements. The internal pressure bar prov

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SBC1/0L