Panduit S7-50-C2

Panduit S7-50-C2 Cable Tie, Standard, 7.4"L, Nylon 6/6, Red, 100/Pcs, StrongHold Series
$ 0.055
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S7-50-C2.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panduit S7-50-C2 provided by its distributors.

Panduit S7-50-C2 Cable Tie, Standard, 7.4"L, Nylon 6/6, Red, 100/Pcs, StrongHold Series
Cable Ties StrongHold Cable Tie, 7.4L (188mm), .19W (4.8mm), 50 lbs (222N), Nylon, Red
Cable Tie, 7-1/2 in L, 1-13/16 in Max Bundle Dia., Red, Nylon, 222 N Strength, 100 PK
Cable Tie, StrongHold Contractor, Standard, 7.4" OAL, Nylon 6.6, Red, 100/Pcs
CABLE TIE, STD, NYLON 6.6, RED, 7.4" LG; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:188mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:46mm; Cable Tie Type:Standard; Product Range:StrongHold Series RoHS Compliant: Yes
The S7-50-C2 StrongHold Cable Ties offer contrators an economical cable tie option for commercial construction and general-purpose applications. Standard, 7.40" (188mm) length, made of Nylon 6.6, AH-2 Plenum rated, are red in color and come in packages of

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN