Panduit S4-18-M0

Cable Tie, 3.94 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
$ 0.021
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S4-18-M0.

JRH Electronics

Datasheet1 page8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-35.03%

Descriptions

Descriptions of Panduit S4-18-M0 provided by its distributors.

Cable Tie, 3.94 in L, 7/8 in Max Bundle Dia., Black, Nylon 6/6, 18 lb Strength, 1000 PK
StrongHold Cable Tie 3.94L (100mm) Miniature Nylon Weather Resistant Black Package 1000
Cable Tie, 100Mm X 2.5Mm, Pa 6.6, Black; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:100Mm; Cable Tie Width:2.5Mm; Cable Bundle Diameter Max:22Mm; Cable Tie Type:Miniature; Product Range:Stronghold Series Rohs Compliant: Yes |Panduit S4-18-M0
The S4-18-M0 StrongHold Cable Ties offer contrators an economical cable tie option for commercial construction and general-purpose applications. Miniature, 3.94" (100mm) length, made of Weather Resistant Nylon 6.6, AH-2 Plenum rated, are black in color an

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN