Panduit S200X225VA1Y

Panduit S200X225VA1Y Thermal Transfer Self-Laminating Label, 2"x2.25", Vinyl, White, 500 Labels
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S200X225VA1Y.

JRH Electronics

Datasheet1 page0 years ago

element14 APAC

Farnell

Sager Electronics

Inventory History

3 month trend:
-31.03%

Supply Chain

Introduction Date2022-08-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panduit S200X225VA1Y provided by its distributors.

Panduit S200X225VA1Y Thermal Transfer Self-Laminating Label, 2"x2.25", Vinyl, White, 500 Labels
LABEL, SELF-LAM, 50.8X57.15MM, PK500; Marker Type: Self Laminating; Legend: -; Marker Dimensions: 50.8mm x 57.15mm; Marker Material: Vinyl; Legend Colour: -; Marker Colour: White; Product Range: -; SVHC: No SVHC (17-Dec-2015); A
Label; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:50.8Mm X 57.15Mm; Material Del Marcador:Vinyl; Leyenda:Blank (No Legend); Color De Leyenda:Etiqueta; Marcador, Color:White; Altura:57.2Mm; Cantidad En El Paquete:500 |Panduit S200X225VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.75 (19.1 mm) high for Category 6 FTP Category 6a (10 Gig) UTP Category 6e (10 Gig) FTP 8
The S200X225VA1Y Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with i

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S200X225VA1Y.