Panduit S200X150VATY

Panduit S200X150VATY Thermal Transfer Self-Laminating Label, 2"x1.5", Vinyl, White, 5000 Labels
$ 0.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S200X150VATY.

Master Electronics

Datasheet2 pages14 years ago
Datasheet1 page17 years ago

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+1321%

Supply Chain

Introduction Date2019-02-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Panduit S200X150VATY provided by its distributors.

Panduit S200X150VATY Thermal Transfer Self-Laminating Label, 2"x1.5", Vinyl, White, 5000 Labels
Wire Marker, Vinyl, 50.8Mm X 38.1Mm, Wht; Marker Type:Self Laminating; Legend:-; Marker Dimensions:50.8Mm X 38.1Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Panduit S200X150VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 2 labels per row. The label has a white colored print-on area 0.50 (12.7 mm) high for Category 5E UTP Category 6 UTP Category 6A UTP Category 5E FTP and
Panduit S200X150VATY Thermal transfer self-laminating label, 2.00" W x 1.50" L, Cat. 5e UTP / Cat. 6 UTP / Cat. 6e UTP / Cat. 5e FTP / 10 - 6 AWG, white print-on area, vinyl, white, 2 labels/row, 5000 pc. package quantity. ThermTrans, Self-Lam Label, Vinyl, 2.00"

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN