Panduit S12-50-M0

Panduit S12-50-M0 Cable Tie, StrongHold Cont, Standard, 11.81" L, Nylon 6/6, Black, 1000/Pack
$ 34.393
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S12-50-M0.

Electro Sonic

Datasheet1 page9 years ago

Inventory History

3 month trend:
-40.18%

Descriptions

Descriptions of Panduit S12-50-M0 provided by its distributors.

Panduit S12-50-M0 Cable Tie, StrongHold Cont, Standard, 11.81" L, Nylon 6/6, Black, 1000/Pack
Cable Ties, Standard Locking Weather Resistant Nylon 6/6 Black 76mm 222N StrongHold™ Package
CABLE TIE, 300MM, PA66, BLACK; Available until stocks are exhausted
11-13/16" L, 0.19" W, Black Nylon Cable Tie, PK 1000
Panduit Sales Corp StrongholdCbltie1181StdWrblPk1000
Cable Ties GP CONTR TIES BLK 11.81 L 50LB UV W/R
CBL TIE LOCKING BLK 50LBS 11.81"
CABLE TIE, STD, NYL 6.6, BLACK, 300MM LG; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:300mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:76mm; Cable Tie Type:Standard; Product Range:StrongHold Series RoHS Compliant: Yes

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN