Panduit S12-50-M

Cable Tie, 12 in L, 2.99 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
$ 0.087
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S12-50-M.

JRH Electronics

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-32.64%

Descriptions

Descriptions of Panduit S12-50-M provided by its distributors.

Cable Tie, 12 in L, 2.99 in Max Bundle Dia., Natural, Nylon 6/6, 50 lb Strength, 1000 PK
Panduit S12-50-M Cable Tie, StrongHold Cont, Standard, 11.81" L, Nylon 6/6, Natural, 1000/Pack
CABLE TIE, STD, NYL 6.6, NAT, 300MM LG; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:300mm; Cable Tie Width:4.8mm; Cable Bundle Diameter Max:76mm; Cable Tie Type:Standard; Product Range:StrongHold Series RoHS Compliant: Yes

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN