Panduit S100X225VA1Y

ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 2.25in H, .75in POA, Clear/White, 1in core
$ 187.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S100X225VA1Y.

Master Electronics

Datasheet36 pages9 years ago
Datasheet1 page17 years ago

Farnell

Sager Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+265%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit S100X225VA1Y provided by its distributors.

ThermTrans, Self-Lam Label, Vinyl, 1.00in W x 2.25in H, .75in POA, Clear/White, 1in core
LABEL, SELF-LAM, 25.4X57.15MM, PK1500; Marker Type: Self Laminating; Legend: -; Marker Dimensions: 25.4mm x 57.15mm; Marker Material: Vinyl; Legend Colour: -; Marker Colour: White; Product Range: -; SVHC: No SVHC (17-Dec-2015);
Self-Laminating, Printable Cable Marker Labels; Tipo De Marcador:Self Laminating; Marcador, Dimensiones:25.4Mm X 57.15Mm; Material Del Marcador:Vinyl; Leyenda:Blank (No Legend); Color De Leyenda:Etiqueta; Marcador, Color:White |Panduit S100X225VA1Y
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.75 (19.1 mm) high for Category 6 FTP Category 6a (10 Gig) UTP Category 6e (10 Gig) FTP 8
The S100X225VA1Y Thermal Transfer Vinyl Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system
Label Material = Vinyl / Cable Diameter Max. mm = 12.1 / Cable Diameter Min. mm = 6.1 / Width mm = 25.4 / Wire Marker Colour = White / Operating Temperature Max. °C = 66 / Length mm = 57.2 / Operating Temperature Min. °C = -40 / Resistant to = Acids / Resistant to = Alcohol / Resistant to = Temperature / Resistant to = UV Light / Resistant to = Smear

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S100X225VA1Y.