Panduit S100X075VATY

Self-Laminating Label 0.250 in. H Print Area 1.000 in. W x 0.750 in. L Label White
$ 189.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S100X075VATY.

Sager Electronics

Datasheet1 page0 years ago
Datasheet2 pages9 years ago

element14 APAC

Inventory History

3 month trend:
+291%

Supply Chain

Introduction Date2015-09-04
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Panduit S100X075VATY provided by its distributors.

Self-Laminating Label 0.250 in. H Print Area 1.000 in. W x 0.750 in. L Label White
Wire Marker, Vinyl, 25.4Mm X 19.1Mm, Wht; Marker Type:Self Laminating; Legend:-; Marker Dimensions:25.4Mm X 19.1Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:- Rohs Compliant: Yes |Panduit S100X075VATY
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.25 (6.4 mm) high for 18 14 AWG and a clear overlaminate. It is 1.0 wide and 0.75 lon
The S100X075VATY Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with i

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S100X075VATY.