Panduit S050X150VAM

Mp Cassette, Self-laminating Label, Vinyl, .50"W X 1.50"H, Clear/ White
$ 30.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S050X150VAM.

Master Electronics

Datasheet1 page6 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit S050X150VAM provided by its distributors.

MP CASSETTE, SELF-LAMINATING LABEL, VINYL, .50"W X 1.50"H, CLEAR/ WHITE
Panduit Sales Corp Mp Cassette Self-Laminating Label Viny
Cable Markers Printable Vinyl White Piece
PXE S050X150VAM MP Printer Self-Lam Lab
LABEL CASSETTE, VINYL, 12.7MM X 38.1MM; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:12.7mm x 38.1mm; Marker Material:Vinyl; Legend Colour:Black; Marker Colour:White; Product Range:PXE Series RoHS Compliant: Yes
The S050X150VAM Die-Cut Self-Laminating Label Cassette includes both label material and ribbon for easy changeover. Self-laminating adhesive labels for wire/cable identification include a white print-on area and a clear overlaminate. For use with the MP30

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN