Panduit S050X150VA1Y

ThermTrans, Self-Lam Label, Vinyl, .50in W x 1.50in H, .50in POA, Clear/White, 1in core
$ 239.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S050X150VA1Y.

Master Electronics

Datasheet36 pages9 years ago

Electro Sonic

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.33%

Descriptions

Descriptions of Panduit S050X150VA1Y provided by its distributors.

ThermTrans, Self-Lam Label, Vinyl, .50in W x 1.50in H, .50in POA, Clear/White, 1in core
Panduit S050X150VA1Y Thermal transfer self-laminating label, 0.50" W x 1.50" L, Cat. 5e UTP / Cat. 6 UTP / Cat. 6e UTP / Cat. 5e FTP / 10 - 6 AWG, white print-on area, vinyl, white, 8 labels/row, 5000 pc. package quantity. ThermTrans, Self-Lam Label, Vinyl, .50"
LABEL, SELF-LAM, 12.7X38.1MM, PK5000; Marker Type: Self Laminating; Legend: -; Marker Dimensions: 12.7mm x 38.1mm; Marker Material: Vinyl; Legend Colour: -; Marker Colour: White; Product Range: -; SVHC: No SVHC (17-Dec-2015); Ac

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • S050X150VA1Y.