Panduit S050X125VA1Y

Cable Marker Self-Laminating 12.7 x 31.8mm Vinyl Film White Roll
$ 179.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S050X125VA1Y.

JRH Electronics

Datasheet1 page10 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-42.27%

Supply Chain

Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit S050X125VA1Y provided by its distributors.

Cable Marker Self-Laminating 12.7 x 31.8mm Vinyl Film White Roll
LABEL, SELF-LAM, 12.7X31.75MM, PK5000; Marker Type: -; Legend: -; Marker Dimensions: -; Marker Material: -; Legend Colour: -; Marker Colour: White; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: Label; Cable Diame
The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.38 (9.7 mm) high for Category 3 UTP and 12 - 10 AWG wires and a clear overlaminate. It is 0.
The S050X125VA1Y Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with i
LABEL, SELF-LAM, 12.7X31.75MM, PK5000; Accessory Type:Label; Legend:Label; Legend Colour:Label; Marker Colour:White; SVHC:No SVHC (19-Dec-2011); Cable Diameter Max:7.03mm; Cable Diameter Min:3.07mm; Colour:White; External Length / Height:31.75mm; External Width:12.7mm; Write On / Print On Area:12.7 x 9.65

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN