Panduit S050X075VA1Y

Panduit S050X075VA1Y Self-Laminating Label, .5"x.75", Vinyl, White, 1" Core, 5000 Labels
$ 201.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit S050X075VA1Y.

Master Electronics

Datasheet1 page0 years ago
Datasheet1 page0 years ago

Sager Electronics

Farnell

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+62.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Panduit S050X075VA1Y provided by its distributors.

Panduit S050X075VA1Y Self-Laminating Label, .5"x.75", Vinyl, White, 1" Core, 5000 Labels
LABEL, SELF-LAM, 12.7X19.05MM, PK5000; Marker Type: -; Legend: -; Marker Dimensions: -; Marker Material: -; Legend Colour: -; Marker Colour: White; Product Range: -; SVHC: No SVHC (17-Dec-2015); Accessory Type: Label; Cable Diame
The S050X075VA1Y Thermal Transfer Self-Laminating Label includes a white print-on area and clear overlaminate to protect the legend for easy identification. It is sized specifically for wire and cable applications. Upgrade your cable coding system with i
The thermal transfer self-laminating adhesive label is made of vinyl is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25 (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5 wide and 0.75 long (1
LABEL, SELF-LAM, 12.7X19.05MM, PK5000; Accessory Type:Label; Legend:Label; Legend Colour:Label; Marker Colour:White; SVHC:No SVHC (19-Dec-2011); Cable Diameter Max:4.04mm; Cable Diameter Min:3.07mm; Colour:White; External Length / Height:19.05mm; External Width:12.7mm; Write On / Print On Area:12.7 x 6.35

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN