Panduit R2P

Panduit R2P 2 Post Rack, 45 RU, #12-24 Threaded Mounting Holes, Aluminum, Black
$ 323.632
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit R2P.

JRH Electronics

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-71.43%

Descriptions

Descriptions of Panduit R2P provided by its distributors.

Panduit R2P 2 Post Rack, 45 RU, #12-24 Threaded Mounting Holes, Aluminum, Black
Panduit R2P Standard 19" EIA Aluminum 45RU 2-Post rack with hardware kit and paint piercing bonding kit, numbered up.Note: To acheive OSHPD compliance, use with Part Number R2PAK-OSHPD Standard Rack - 84" High (2134mm)
The Panduit Two-post Rack System provides a reliable foundation for mounting telecommunication and data center equipment. The modular rack can be used to manage high performance copper and fiber patch cables using Panduit horizontal and vertical cable man
Rack, 2 Post, 45U, Aluminum, Black; Enclosure Material:Aluminum; Body Color:Black; External Height - Metric:2.134M; External Width - Metric:514Mm; External Depth - Metric:76Mm; External Height - Imperial:84"; Product Range:- Rohs Compliant: Yes |Panduit R2P

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN