Panduit R100X125V1M

Mp Cassette, Turn-tell Self-laminating Label, Vinyl, 1"W X 1.25"H, Clear/ Whi
$ 76.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit R100X125V1M.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
-58.42%

Descriptions

Descriptions of Panduit R100X125V1M provided by its distributors.

MP CASSETTE, TURN-TELL SELF-LAMINATING LABEL, VINYL, 1"W X 1.25"H, CLEAR/ WHI
Label Cassette, Vinyl, 25.4Mm X 31.8Mm; Marker Type:Rotating, Self Laminating; Legend:Blank (No Legend); Marker Dimensions:25.4Mm X 31.8Mm; Marker Material:Vinyl; Legend Colour:Black; Marker Colour:White Rohs Compliant: Yes |Panduit R100X125V1M
The R100X125V1M Self-Laminating Turn-Tell Label Cassette includes both label material and ribbon for easy changeover. The label design allows rotation for visibility from any angle - reposition on the wire/cable to align legends and improve aesthetics. Ca

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN