Panduit PZICEA

Panduit PZICEA PanZone In-Ceiling Enclosure, 2 RU, 23.5"x13.43"x27.23", Steel, White
$ 3,872.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PZICEA.

RS (Formerly Allied Electronics)

Datasheet2 pages9 years ago

Supply Chain

Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit PZICEA provided by its distributors.

Panduit PZICEA PanZone In-Ceiling Enclosure, 2 RU, 23.5"x13.43"x27.23", Steel, White
Premium PanZone active In-Ceiling Enclosure with hinged door gas-assist air cylinders Accepts up to 2 RU of active equipment and 6 RU of standard 19 patch panels includes mounting brackets and integrated horizontal slack manager AC power provisions fan a
In-Ceiling Enclosure, Steel, White, 2U; Enclosure Type:Ceiling; Enclosure Material:Steel; External Height - Metric:341.1Mm; External Width - Metric:596.9Mm; External Depth - Metric:691.6Mm; Ip Rating:-; Body Color:White Rohs Compliant: Yes |Panduit PZICEA

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN