Panduit PW50FR-T20Y

Cable Accessories Split Harness Wrap Polyethylene Black
$ 337.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PW50FR-T20Y.

Sager Electronics

Datasheet1 page16 years ago
Datasheet2 pages7 years ago

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit PW50FR-T20Y provided by its distributors.

Cable Accessories Split Harness Wrap Polyethylene Black
SLEEVING WRAP, BLK, FR, 12.7MM, 60.96M; Sleeving / Tubing Type:Flexible; Sleeving Material:PE (Polyethylene); Internal Diameter:12.7mm; Sleeving Colour:Black; Accessory Type:Harness Wrap; Body Material:PE (Polyethylene); Cable Diameter Max:14mm; Cable Diameter Min:10.9mm; Colour:Black; Reel Length (Imperial):200ft; Reel Length (Metric):61m
The PW50FR-T20Y Pan-Wrap Split Harness Wrap features a patented slot pattern that provides improved flexibility and abrasion protection in any application. The unique wall design is easy for cable breakouts and reduces the installation time. The large ov

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN