Panduit PW100FR-C20Y

Cable Wrap, 100 ft L, 1.13 in Max Bundle Dia., Black
$ 438.117
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PW100FR-C20Y.

Master Electronics

Datasheet1 page14 years ago

element14 APAC

Sager Electronics

Descriptions

Descriptions of Panduit PW100FR-C20Y provided by its distributors.

Cable Wrap, 100 ft L, 1.13 in Max Bundle Dia., Black
SLEEVING WRAP, BLK, FR, 25.4MM, 30.48M; Sleeving / Tubing Type:Flexible; Sleeving Material:PE (Polyethylene); Internal Diameter:25.4mm; Sleeving Colour:Black; Accessory Type:Harness Wrap; Body Material:PE (Polyethylene); Cable Diameter Max:28.6mm; Cable Diameter Min:20.6mm; Colour:Black; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m
The PW100FR-C20Y Pan-Wrap Split Harness Wrap features a patented slot pattern that provides improved flexibility and abrasion protection in any application. The unique wall design is easy for cable breakouts and reduces the installation time. The large o

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN