Panduit PVT-98

Labels & Industrial Warning Signs Danger This Tag/Lock Plastic Tag PKG/5ea
$ 12.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PVT-98.

JRH Electronics

Datasheet1 page19 years ago

Sager Electronics

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Panduit PVT-98 provided by its distributors.

Labels & Industrial Warning Signs Danger This Tag/Lock Plastic Tag PKG/5ea
Write-on safety tag 3.00 W x 5.75 H danger header This tag lock to be removed only by person shown on back (legend) semi-rigid vinyl red striped and black/white 5 tags and ties/package.
Label, Tag, 76mm x 146Mm, 5Pcs; Tipo De Etiqueta:Tag; Etiqueta, Dimensiones:76Mm X 146Mm; Label Material:Plástico; Color De Fondo:Blanco; Cantidad En El Paquete:5; Etiqueta, Tamaño:76 X 146Mm |Panduit PVT-98

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVT98