Panduit PVT-43

Labels and Industrial Warning Signs Plastic Tag, 'Danger Do Not Operate Elec
$ 13.087
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PVT-43.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Panduit PVT-43 provided by its distributors.

Labels and Industrial Warning Signs Plastic Tag, 'Danger Do Not Operate Elec
Panduit PVT-43 Write-on safety tag, 3.00" W x 5.75" H, danger header, 'Do not operate electrical department' (legend), semi-rigid vinyl, red and black/white, 5 tags and ties/package. Plastic Tag, 'Danger Do Not Operate Elec
Write-On Safety Tag, Vinyl, 3" X 5.75"; Sign Type:Warning; Sign Legend:Danger Do Not Operate; Sign Material:Vinyl; External Height:5.75"; External Width:3"; Sign Colour:Black/Red On White; Product Range:Pvt Series Rohs Compliant: Yes |Panduit PVT-43

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVT43