Panduit PVT-41

Identification Tag Do Not Operate, 2 Sided, Vinyl, 3 x5.75", Red/Blk/White, 5Pcs/Pkg
$ 12.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PVT-41.

JRH Electronics

Datasheet1 page17 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panduit PVT-41 provided by its distributors.

Identification Tag Do Not Operate, 2 Sided, Vinyl, 3 x5.75", Red/Blk/White, 5Pcs/Pkg
Write-on safety tag 3.00 W x 5.75 H danger header Do not operate (legend) semi-rigid vinyl red and black/white 5 tags and ties/package.
LABEL, TAG, 76MMX146MM, 5PCS; Label Type:Tag; Label Height:76mm; Label Width:146mm; Label Diameter:-; Label Material:Vinyl; Label Legend:Danger Do Not Operate; Label Colour:Red / Black on White; Pack Quantity:5; Product
Label, Tag, 76mm x 146Mm, 5Pcs; Tipo De Etiqueta:Tag; Etiqueta, Dimensiones:76Mm X 146Mm; Label Material:Plástico; Color De Fondo:Blanco; Cantidad En El Paquete:5; Etiqueta, Tamaño:76 X 146Mm; Leyenda:Do Not Operate |Panduit PVT-41
The PVT-41 Write-On Safety Identification Tag is 2-sided and constructed of semi-rigid vinyl. Legend reads "DANGER DO NOT OPERATE". Recommended for indoor use. 3" x 5.75" (76.2 mm x 146 mm). Color Red and Black/White. 5 tags per package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVT-41.
  • PVT41