Panduit PVT-15

Write -On Safety Tag Danger - Do Not Operate 5.75 in. L x 3 in. W Red Black/White 5 Pack
$ 13.313
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PVT-15.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-22.73%

Descriptions

Descriptions of Panduit PVT-15 provided by its distributors.

Write -On Safety Tag Danger - Do Not Operate 5.75 in. L x 3 in. W Red Black/White 5 Pack
Black and Red Legend White Background Bulk Bulk Plastic Tag 5.75Lx3.00W 146.0mmx76.2mm
Plastic Tag, 3.00" X 5.75", 'do Not Operate', 5/Pk Rohs Compliant: Yes |Panduit PVT-15
Panduit PVT-15 Identification Tag Do Not Operate, 2 Sided, Vinyl, 3 x5.75", Red/Blk/White, 5Pcs/Pkg
Labels and Industrial Warning Signs PLAST TAG RB/WH 5PK DANGER DO NOT OP
Panduit Sales Corp TagDngr Dnt OperRd/Bl/WhPk5
Panduit SAFETY TAGS, 5 TAGS & 5 PLT2S/PKG
PVT-15 Identification Tag, Detailed, Vin
PRE PRNTD LABEL, 76.2MMX146.05MM, VINYL;
TAG ID RATINGS 5.75"X3" BK/RD/WT
Factory Standard Pack = 1: The PVT-15 Write-On Safety Identification Tag is 2-sided and constructed of semi-rigid vinyl. Legend reads "DANGER DO NOT OPERATE". Recommended for indoor use. 3" x 5.75" (76.2 mm x 146 mm). Color Red and Black/White. 5 tags per package.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PVT15