Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit PV6-8R-E

Ring Terminal, #8 Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 20 PK
$ 3.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV6-8R-E.

Master Electronics

Datasheet1 page12 years ago
Datasheet1 page0 years ago

Farnell

Mouser

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.698
$ 1.33
Stock
1,366
1,671
Authorized Distributors
6
6
Gender
Female
-
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanduitPV6-10R-T
Ring Terminal, #10 Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 200 PK
TE Connectivity52265
TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 16.77mm²
TE Connectivity324046
MS25036-119, 324046, AMP Blue ring tongue terminal. 6 AWG. Stud size 10. Mil spec MS25036-119
TE Connectivity324048
324048 AMP 6 AWG closed barrel ring tongue terminal for 5/16 M8 stud.
PanduitPV6-56R-T
Ring Terminal, 5/16 in Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 200 PK
PanduitPV6-38RX-T
Ring Terminal large wire 6 AWG 3/8 stud size vinyl expanded insulation bulk package.

Descriptions

Descriptions of Panduit PV6-8R-E provided by its distributors.

Ring Terminal, #8 Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 20 PK
Ring Tongue Terminal, 6AWG, Copper, Blue, 40.89mm, Tin, Bottle
Lug Ring; Funnel Entry; Copper; Insulated; 600V; 6 AWG; No. 8
Panduit PV6-8R-E Ring Terminal, large wire, 6 AWG, #8 stud size, vinyl insulated, standard package. Ring Terminal, large wire, vinyl insulat
Ring Terminal large wire vinyl insulat
Pan-Term Insulated Terminals VYL-RING 6 BLU #8
Panduit Sales Corp RingtermVyl6Awg#8StudPk20
Pan-Term PV6-8R-E Loose Piece Ring Term
TERMINAL, RING TONGUE, #8, 6AWG; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 6AWG; Conductor Area CSA: 16mm²; Product Range: PV-R Series; Insulator Colour: Blue; Insulator Material: Vi

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV6-8R-E.