TE Connectivity 324046

MS25036-119, 324046, AMP Blue ring tongue terminal. 6 AWG. Stud size 10. Mil spec MS25036-119
$ 2.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324046.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

IHS

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-38.19%

CAD Models

Download TE Connectivity 324046 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity52042-2
Ring Tongue Terminal 6AWG 47.47mm 12.7mm Tin Loose Piece
TE Connectivity52265
TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 16.77mm²
TE Connectivity52264
6AWG Copper Ring Terminal, Blue Insulated, Tin Plated, Female
PanduitPV6-10R-T
Ring Terminal, #10 Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 200 PK
PanduitPV6-56R-T
Ring Terminal, 5/16 in Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 200 PK
PanduitPV6-38RX-T
Ring Terminal large wire 6 AWG 3/8 stud size vinyl expanded insulation bulk package.

Descriptions

Descriptions of TE Connectivity 324046 provided by its distributors.

MS25036-119, 324046, AMP Blue ring tongue terminal. 6 AWG. Stud size 10. Mil spec MS25036-119
Terminal, Ring Tongue, #10, 6Awg, Blue; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size Awg Max:6Awg; Conductor Area Csa:16.8Mm²; Product Range:Terminyl Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 324046.
Special Order: TERMINAL,T-N R 6 10 Ring & Spade Terminal Type: Ring Tongue Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: #10 Ring Tongue 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminals & Spade Terminal | Part Number: 324046 | Internal Number: 324046 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324046.