TE Connectivity 324048

324048 AMP 6 AWG closed barrel ring tongue terminal for 5/16 M8 stud.
$ 2.709
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324048.

IHS

Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+20.20%

CAD Models

Download TE Connectivity 324048 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity52265
TE Connectivity Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 16.77mm²
TE Connectivity324046
MS25036-119, 324046, AMP Blue ring tongue terminal. 6 AWG. Stud size 10. Mil spec MS25036-119
TE Connectivity52042-2
Ring Tongue Terminal 6AWG 47.47mm 12.7mm Tin Loose Piece
PanduitPV6-10R-T
Ring Terminal, #10 Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 200 PK
PanduitPV6-56R-T
Ring Terminal, 5/16 in Stud Size, 6 AWG, 600 V, Vinyl Insulated, Blue, 200 PK
PanduitPV6-38RX-T
Ring Terminal large wire 6 AWG 3/8 stud size vinyl expanded insulation bulk package.

Descriptions

Descriptions of TE Connectivity 324048 provided by its distributors.

324048 AMP 6 AWG closed barrel ring tongue terminal for 5/16 M8 stud.
Ring Tongue Terminal; Closed Barrel; Insulation Support; 6AWG
Ring Tongue Terminal 6AWG 44.75mm 15.88mm Tin Loose Piece
Terminal Ring; Insulated; 5/16 in.; 6 to 6 AWG
Insulated ring cable lug, 10.5-16.8 mm², AWG 6, 8.33 mm, M8, blue
Insulated Terminals TERMINAL,T-N R 6 5/1
TE Connectivity Blue round terminal Insulated terminal, TERMINYLseries, M8 (5/16)bolt, 8.33mmInner ring diameter, Maximum wire gauge16.8mm²
Ring and Spade Tongue Terminals
CONN RING CIRC 6AWG #5/16 CRIMP
Special Order: TERMINAL,T-N R 6 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 6 AWG Wire Size: 10.5 – 16.8 mm² Wire Size: 20800 – 33100 CMA Stud Size: M8 5/16 Ring Tongue 6 AWG 10.5 – 16.8 mm² 20800 – 33100 CMA | Ring Terminals & Spade Terminal | Part Number: 324048 | Internal Number: 324048 | Alias Number: AMP-0-0324048-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324048.