Panduit PV22-6F-MYY

Fork Terminal, vinyl insulated, funnel entry, 26- 22 AWG, #6 stud size, bulk package.
$ 0.278
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PV22-6F-MYY.

Master Electronics

Datasheet1 page6 years ago

Electro Sonic

Inventory History

3 month trend:
+38.30%

Descriptions

Descriptions of Panduit PV22-6F-MYY provided by its distributors.

Fork Terminal, vinyl insulated, funnel entry, 26- 22 AWG, #6 stud size, bulk package.
Fork Terminal 22-26AWG Copper Yellow 19.3mm Tin
Pan-Term PV22-6F-MYY Loose Piece Termin
Terminals FORK-TRM 26-22 #06 VYL YEL
CONN SPADE TERM 22-26AWG #6 YEL
Terminal, Fork Tongue, #6, 26-22Awg, Yel; Product Range:Pan-Term Pv-F Series; Wire Size (Awg):26Awg To 22Awg; Conductor Area Csa:-; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Insulator Material:Vinyl; Insulator Colour:Yellow Rohs Compliant: Yes |Panduit PV22-6F-MYY

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN