Panduit PUM-071-M30

21/32" L, 21/32" W, Black Plastic Cable Tie Mount, Package quantity: 1000
$ 0.204
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PUM-071-M30.

Electro Sonic

Datasheet2 pages17 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.26%

Descriptions

Descriptions of Panduit PUM-071-M30 provided by its distributors.

21/32" L, 21/32" W, Black Plastic Cable Tie Mount, Package quantity: 1000
Cable Tie Mount, Nylon 6/6, Black, pk1000; Mount Fixing Type:Tree Barb; Mounting Hole Dia:7.1Mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:-; Width:-; Height:16.9Mm; Product Range:- Rohs Compliant: Yes |Panduit PUM-071-M30
The fir tree push mount is black and requires a panel hole diameter of 0.25 to 0.28 (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It comes in packages of 1000.
Panduit PUM-071-M30 Fir Tree Push Mounts have a unique alternating barb design that allows it to lock securely into position. They require a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm) for application. For use in indoor and outdoor environments a

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUM071M30