CABLE TIE MOUNT, 10.4MM, PA 6.6, BLACK; Mount Fixing Type:Fir Tree Barb; Mounting Hole Dia:7.1mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:10.4mm; Width:264.2mm; Height:16.9mm; Product Range:Pan-Ty Series RoHS Compliant: Yes
Hole Diameter mm = 7.1 / Mount Fixing Type = Push-In / Mount Colour = Black / Mount Material = Polyamide 6.6 / Width mm = 16.5 / Operating Temperature Max. °C = 115 / Length mm = 16.5 / Operating Temperature Min. °C = -60 / Height mm = 16.9
The fir tree push mount is black and requires a panel hole diameter of 0.25 to 0.28 (6.3 to 7.1 mm). It is made of heat-stabilized nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It comes in packages of 100.
Panduit PUM-071-C30 Fir Tree Push Mounts have a unique alternating barb design that allows it to lock securely into position. They require a panel hole diameter of 0.25 to 0.28" (6.3 to 7.1 mm) for application. For use in indoor and outdoor environments a