Fir Tree Push Cable Tie Mounts; Diámetro Del Agujero De Montaje.:4.9Mm; Montura, Tipo De Fijación:Tree Barb; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Color:Black; Material Del Cuerpo:Nylon 6.6 |Panduit PUM-049-M30
The fir tree push mount is black and requires a panel hole diameter of 0.18 to 0.19 (4.6 to 4.9 mm). It is made of heat-stabilized nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It comes in packages of 1000.
Panduit PUM-049-M30 Fir Tree Push Mounts have a unique alternating barb design that allows it to lock securely into position. They require a panel hole diameter of 0.18 to 0.19" (4.6 to 4.9 mm) for application. For use in indoor and outdoor environments a