Panduit PST-1

Panduit PST-1 Identification Tag, Self-Laminating, Vinyl w/Polyester, 3" x 2", White, 10Pcs/Pkg
$ 11.742
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PST-1.

Master Electronics

Datasheet1 page18 years ago

X-ON

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Panduit PST-1 provided by its distributors.

Panduit PST-1 Identification Tag, Self-Laminating, Vinyl w/Polyester, 3" x 2", White, 10Pcs/Pkg
Self-laminating tag 3 x 2 front only laminationwith ties Blank ( no legend) semi-rigid vinyl with polyester white 10 tags package quantity.
Self-Laminating Tag, Front, 10 Qty, Wht; Label Type:Tag; Label Height:50.8Mm; Label Width:76.2Mm; Label Diameter:-; Label Material:Vinyl, Polyester; Label Colour:White; Pack Quantity:10; Product Range:Pst Series Rohs Compliant: Yes |Panduit PST-1
The PST-1 Self-Laminating Identification Tag is constructed of semi-rigid vinyl with polyester. Cut out paper to fit and insert into the self-laminating carrier - allows tags to be resistant to mild chemicals and acids. The sturdy brass grommet provides

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PST1