Panduit PSL-MLDH-X

Multiple Lockout Device Hasp Only, Zinc-Plated Steel/Vinyl Coating, Red, 10Pcs
$ 30.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PSL-MLDH-X.

element14 APAC

Datasheet1 page14 years ago

Master Electronics

TME

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.77%

Supply Chain

Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Panduit PSL-MLDH-X provided by its distributors.

Multiple Lockout Device Hasp Only, Zinc-Plated Steel/Vinyl Coating, Red, 10Pcs
PPE Safety Equipment / Lockout Tagout Mult Lockout Device (Hasp only), Red
MULTIPLE LOCKOUT DEVICE, FOR USE W/ LOCKOUT APPLICATION, PSL SERIES
Panduit Sales Corp Multi-Lockout Device (Hasp Only)Pk10
Multiple Lockout Device 6 Max. Padlocks Interlocking
MULTIPLE LOCKOUT DEVICE,(HASP ONLY), RED,
PSL-MLDH-X Hasps, SS, Red, 5.9x2.08, P
Multiple Lockout, Hasp, Pc /Abs, Red; Marker Type:-; Legend:-; Marker Dimensions:-; Marker Material:-; Legend Colour:Black; Marker Colour:-; Product Range:-; Lock Colour:Red; Lock Material:Pc (Polycarbonate); Lockout Device Type:Hasprohs Compliant: Na |Panduit PSL-MLDH-X
The PSL-MLDH-X Mutliple Lockout Device - Hasp only - allows energy sources to be locked out quickly and easily by more than one worker for group lockout applications. The Hasp supports 6 locks. Zinc-plated steel with vinyl coating. 2.08" x 5.90" (52.8 m

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSL-MLDH-X.