Panduit PSL-DCJB-BU

Jack module block-out device 10 block-outs (blue) and 1 removal tool (black) polycarbonate.
$ 36.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PSL-DCJB-BU.

Master Electronics

Datasheet1 page14 years ago

X-ON

Sager Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2011-08-15
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit PSL-DCJB-BU provided by its distributors.

Jack module block-out device 10 block-outs (blue) and 1 removal tool (black) polycarbonate.
BLOCKOUT, RJ45, X10 AND TOOL, BLUE; For use with:RJ45 Connectors; Material:Plastic; Colour:Blue; Connector type:Dust Cap & Cover; Housing type:RJ45; Pack size:10
Rj-45 Jack Block-Out Device; Accessory Type:Rj-45 Jack Block-Out Device; For Use With:Rj45 Jack; Product Range:-; Colour:Blue Rohs Compliant: Yes |Panduit PSL-DCJB-BU
The block-out device works with most standard RJ45 openings to prevent unauthorized access and to protect from dust and debris or foreign objects. Package includes 10 blue devices and one removal tool.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN