Panduit PSL-DCJB-BL

PANDUIT PSL-DCJB-BL Connector Accessory, Black, RJ45 Jack Blockout Device, RJ45 Connectors
$ 37.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PSL-DCJB-BL.

Newark

Datasheet1 page14 years ago
Datasheet2 pages20 years ago

Sager Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
+24.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Panduit PSL-DCJB-BL provided by its distributors.

PANDUIT PSL-DCJB-BL Connector Accessory, Black, RJ45 Jack Blockout Device, RJ45 Connectors
Rj-45 Jack Block-Out Device; Tipo De Accesorio:Rj45 Jack Blockout Device; Para Usar Con:Rj45 Jack; Color:Black |Panduit PSL-DCJB-BL
BLOCKOUT, RJ45, X10 AND TOOL, BLACK,PK10; Accessory Type: RJ45 Jack Blockout Device; For Use With: RJ45 Connectors; Product Range: PSL-DCJB Series; SVHC: No SVHC (15-Jan-2019); Colour: Black; Material: Plastic; Pack Quantity: 1
The block-out device works with most standard RJ45 openings to prevent unauthorized access and to protect from dust and debris or foreign objects. Package includes 10 black devices and one removal tool.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN