Panduit PSL-8GR

Safety Padlock with 1 Key Vinyl Covered Aluminum Green Vinyl Covered Aluminum Shackle
$ 21.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PSL-8GR.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-14.29%

Supply Chain

Introduction Date2022-02-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panduit PSL-8GR provided by its distributors.

Safety Padlock with 1 Key Vinyl Covered Aluminum Green Vinyl Covered Aluminum Shackle
PADLOCK, ALUMINIUM, GREEN, 40MM; Width: 40mm; Shackle Clearance - Horizontal: 19mm; Shackle Clearance - Vertical: 38.1mm; Shackle Diameter: 6.6mm; Lock Material: Aluminium; Product Range: PSL Series; SVHC: No SVHC (15-Jan-2019)
Lockout station with components 4 person.Components include(4) PSL-8 red non-conductive lockout padlocks (keyed differently)(3) PSL-1.5 lockout hasps(15 tags) PVT-98 safety tags
Lockout Padlock, Green; Width:1.5"; Shackle Clearance - Horizontal:-; Shackle Clearance - Vertical:-; Shackle Diameter:-; Lock Material:Pvc (Polyvinylchloride) Covered Aluminium; Product Range:-; Body Material:Plastic Rohs Compliant: Na |Panduit PSL-8GR
The PSL-8GR Non-Conductive Short Shackle Padlock provides protection against electrical hazards. The key-retention feature means the key cannot be removed from the padlock when open. The padlock can be ordered with various keying options (keyed-alike an

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSL8GR