Panduit PSL-8BL

Safety And Security Systems, Non-Conductive Padlock 1.50 X 1.75 Body Black
$ 20.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PSL-8BL.

JRH Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.85%

Supply Chain

Introduction Date2022-02-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Panduit PSL-8BL provided by its distributors.

Safety And Security Systems, Non-Conductive Padlock 1.50 X 1.75 Body Black
PADLOCK, VINYL COVERED ALUMINUM BODY 1.77H 1.58W, BLACK, SHACKLE .26D 1.50H .75W
PPE Safety Equipment / Lockout Tagout BLACK PLASTIC BODY PADLOCK
Panduit PSL-8BL Non-Conductive Safety Padlock, Short Shackle, 6-Pin Cylinder, Steel/Aluminum, Black
Panduit Sales Corp Non-Conductive Lock150In ShackleBlEa
NON-CONDUCTIVE PADLOCK, 1.58 X 1.77 BODY, BLACK.
Lockout Padlock, Black; Width:1.5"; Shackle Clearance - Horizontal:-; Shackle Clearance - Vertical:-; Shackle Diameter:-; Lock Material:Pvc (Polyvinylchloride) Covered Aluminium; Product Range:-; Body Material:Plastic Rohs Compliant: Na |Panduit PSL-8BL
The PSL-8BL Non-Conductive Short Shackle Padlock provides protection against electrical hazards. The key-retention feature means the key cannot be removed from the padlock when open. The padlock can be ordered with various keying options (keyed-alike an

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSL8BL