Panduit PSCB-12Y

Write-On Self-Laminating Wire Marker Cards, Vinyl, .50in W x 1.50in L, .50in POA, 18 Markers
$ 37.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PSCB-12Y.

Sager Electronics

Datasheet2 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Labeling Systems or Accessories .5 x1.5 Wire Marker Self-Laminating
Wire Labels & Markers ThermTrans, Non-laminated Label, Vinyl Cloth, .50 W x .75 H, White
P1 Cassette, Comp Label, Adhesive Vinyl Rohs Compliant: Yes |Panduit N050X075CBC
TE Connectivity / RaychemSBP050100WE10
LABEL, THERMAL TRANSFER, SELF-LAMINATING, VINYL, 0.5 X 1.0 IN. | TE Connectivity SBP050100WE10

Descriptions

Descriptions of Panduit PSCB-12Y provided by its distributors.

Write-On Self-Laminating Wire Marker Cards, Vinyl, .50in W x 1.50in L, .50in POA, 18 Markers
Blank Self-Laminating Write-On Cable Marker Book; Marker Type:Self Laminating; Legend:-; Marker Dimensions:12.7Mm X 38.1Mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:White; Product Range:Stronghold Series; Colour:White Rohs Compliant: Yes |Panduit PSCB-12Y
Blank Self-Laminating Write-On Cable Marker Books are vinyl and laminated to protect handwritten legends in difficult environments. 1.5in x 0.5in 180 markers per book White.
Wire Marker Colour = Black / White / Width mm = 12.7 / Length mm = 38.1 / Operating Temperature Max. °C = 66 / Label Material = Vinyl / Operating Temperature Min. °C = -40 / Cable Diameter Min. mm = 5.1 / Cable Diameter Max. mm = 7.1

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PSCB-12-Y
  • PSCB12Y