Panduit PRWP1.5S-D0

Cable Tie, 7 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
$ 0.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PRWP1.5S-D0.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

Inventory History

3 month trend:
-37.99%

Related Parts

PanduitPLWP1S-D0
Cable Tie, 5-1/2 in L, 1 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPRWP2S-D0
Mounting Cable Tie, 8 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
PanduitPRWP1S-D0
Cable Tie, 5-1/2 in L, 1-3/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK

Descriptions

Descriptions of Panduit PRWP1.5S-D0 provided by its distributors.

Cable Tie, 7 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 500 PK
Cable Accessories Push Mount Cable Tie Weather Resistant Nylon 6.6 Black Bulk
CABLE TIE, NYLON 6.6, 173MM, 50LB, NAT; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:173mm; Cable Tie Width:4.83mm; Cable Bundle Diameter Max:38.1mm; Cable Tie Type:Releasable; Product Range:Pan-Ty Series RoHS Compliant: Yes
Panduit PRWP1.5S-D0 Releasable Wing Push Mount Ties use an all-in-one design to attach bundles to another surface using a stable, secure, rattle-free installation. Extended release tab permits easy release and re-use where changes are anticipated during d

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN