Panduit PPM-3

Wire Marker Card, Pvf (Polyvinyl Fluoride) Rohs Compliant: Yes |Panduit PPM-3
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PPM-3.

Master Electronics

Datasheet1 page18 years ago

X-ON

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica
Introduction Date2025-11-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanduitPPM-1
Wire Marker Card, Pvf (Polyvinyl Fluoride) Rohs Compliant: Yes |Panduit PPM-1
PanduitPPM-1-33
Wire Marker; Polyester; White; 0.25 x 1.5 in.; Legend: 1 to 33
PanduitPPM-A
Wire Marker Card, Pvf (Polyvinyl Fluoride) Rohs Compliant: Yes
Phoenix Contact1013038
Cable Accessories Marker Carrier Polyvinyl Chloride Transparent
Phoenix Contact1013025
PAB SERIES WHITE PLASTIC FOR 1.5-2.5.0MM CONDUCTOR CROSS SECTION CLOSED 15.0MM PITCH
Phoenix Contact1013041
Conductor marker carrier, closed, 15 mm wide, conductor diameter 4.0 - 7.0 mm

Descriptions

Descriptions of Panduit PPM-3 provided by its distributors.

Wire Marker Card, Pvf (Polyvinyl Fluoride) Rohs Compliant: Yes |Panduit PPM-3
Wire Marker; Polyester; White; 0.25 x 1.5 in.; Legend: 3
Cable Accessories Wire Marker Card Tedlar Black/White
Wire Labels & Markers Pre-Printed MKR Cards Hi-Temp .25
Panduit SELF ADHESIVE WIRE MARKER
Panduit Sales Corp Pre-PrintMkrCardHi-Temp3WhPk25
WIRE MARKER CARD, HI-TEMP, '3'
StrongHold PPM-3 High Temperature Wire
PNDT IDENTIFICATION PROD;5-CG MOQ
LABEL BLK LEGND/WHT BCKGRND 25PC
Pre-Printed Marker Cards, High-Temperature, 0.25 Inch Width x 1.50 Inch Length, 3 only, White, Marker cards printed in a variety of legends allows 'kitting' for project builds, Plastic liner provides easy removal of markers while protecting unused markers.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PPM3