Panduit PN14-10F-C

Panduit PN14-10F-C Fork Terminal, Nylon Insulated, 600V, 18-14AWG, #10 Stud, Blue, 100Pcs
$ 1.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PN14-10F-C.

IHS

Datasheet1 page14 years ago

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-57.40%

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanduitPV14-10R-M
Panduit Pan-Term Ring Terminal; #16 - 14; #10 Stud; Blue; Vinyl - Funnel Entry; 1000 ct.
PanduitPN14-10R-C
Panduit PN14-10R-C Ring Terminal, Nylon Insulated, 600V, 18-14 AWG #10 Stud, Blue, 100Pcs
PanduitPV14-14R-C
CONN RING CIRC 14-16AWG #1/4 / Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Perma-Seal Ring Tongue Terminal for 14-16 AWG Wire, Stud Size 8 (M4)
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin InsulKrimp™ T/R

Descriptions

Descriptions of Panduit PN14-10F-C provided by its distributors.

Panduit PN14-10F-C Fork Terminal, Nylon Insulated, 600V, 18-14AWG, #10 Stud, Blue, 100Pcs
Fork Terminal nylon insulated 18- 14 AWG 10 stud size standard package.
Terminal, Fork Tongue, #10, 14Awg; Product Range:Pn Series; Wire Size Awg Min:18Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Stud Size - Metric:M5; Stud Size - Imperial:#10; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Panduit PN14-10F-C
Fork Terminal, Nylon Insulated, 18 - 14 American Wire Gauge (AWG), No. 10 Stud Size. Fork design provides for fast and easy installation, without the need to remove fastener. Metal insulation grip sleeve crimps to wire insulation, providing protection to the crimp joint during high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. UL Flammability UL 94V-2/HB, maximum insulation temperature 221 degrees Fahrenheit (105 degrees Celsius). UL and CSA rated up to 600 Volts per UL 486A/B. Standard Package.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN