Push Barb Cable Tie Mount; Diámetro Del Agujero De Montaje.:6.4Mm; Montura, Tipo De Fijación:Push Barb; Montura, Material:Nylon 6.6 (Polyamide 6.6); Color De Montura:Black; Altura:4.6Mm; Anchura:9.6Mm; Color:Black |Panduit PM2H25-M0
Cable Tie Push Mount. Maximum Panel Thickness 0.125 inches (3.2 mm). Panel Hole Diameter 0.250 inches (6.4 mm). Push barb mounting method. Mounts are inserted into pre-drilled holes. Requires no adhesive or additional mounting hardware. Can be used where only one side of the panel is accessible. Push mount does not have tensioning wings. Material is Weather Resistant Nylon 6.6. Use with Miniature through Standard Panduit Cable Ties. Color is Black.