Panduit PLT9LH-C

Cable Tie, 30-1/2 in L, 9 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK
$ 1.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT9LH-C.

Master Electronics

Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-65.87%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT4H-L
Cable tie, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, natural, -60 to 85 °C, PLT4H-L
PanduitPLT3H-TL
Cable Tie, 11.4 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK
PanduitPLT4H-C
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK

Descriptions

Descriptions of Panduit PLT9LH-C provided by its distributors.

Cable Tie, 30-1/2 in L, 9 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK
CABLE TIE, 775MM, NYLON 6.6, 120LB, NAT; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Colour:Natural; Cable Tie Length:775mm; Cable Tie Width:7.6mm; Cable Bundle Diameter Max:229mm; Minimum Loop Tensile Streng
CABLE TIE, 775MM, NYLON 6.6, 120LB, NAT; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 775mm; Cable Tie Width: 7.6mm; ; Available until stocks are exhausted Alternative available
Cable Ties; Longitud Del Cable:775Mm; Ancho De Cable:7.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:534N/M²; Tensión De Rotura, Libras:120Lb; Diametro Max Del Conjunto De Cables:262Mm |Panduit PLT9LH-C
Panduit PLT9LH-C Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Light

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT9LH-C.