Panduit PLT7LH-C

Panduit PLT7LH-C Cable Tie, Locking, 24.7"L, 120lb, Nylon 6/6, White, 100/Pcs, Pan-Ty Series
$ 0.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT7LH-C.

Electro Sonic

Datasheet1 page15 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-32.14%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitPLT10LH-C
Panduit PLT10LH-C Cable Tie, Heavy-Duty, 34.3"L, Nylon 6/6, Natural, 100Pcs, Pan-Ty Series
PanduitPLT4H-L
Cable tie, PA, (L x W) 368 x 7.6 mm, bundle-Ø 4.8 to 102 mm, natural, -60 to 85 °C, PLT4H-L
PanduitPLT3H-TL
Cable Tie, 11.4 in L, 3 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 250 PK

Descriptions

Descriptions of Panduit PLT7LH-C provided by its distributors.

Panduit PLT7LH-C Cable Tie, Locking, 24.7"L, 120lb, Nylon 6/6, White, 100/Pcs, Pan-Ty Series
Cable Tie, 25 in L, 7 in Max Bundle Dia., Natural, Nylon 6/6, 120 lb Strength, 100 PK
CABLE TIE, 178MM, NYLON 6.6, NATURAL; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Natural; Cable Tie Length: 627mm; Cable Tie Width: 7.6mm; Cable Bundle Diameter Max: 178mm; Minimum Loop Tensile Strength:
Panduit PLT7LH-C Locking Cable Ties are designed to satisfy the needs of general applications, while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading. Light

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLT7LH-C.