Panduit PLT4S-M10

Pan-Ty locking tie standard cross section 14.5 (368mm) length nylon 6.6 white bulk package.
$ 0.35
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit PLT4S-M10.

Master Electronics

Datasheet1 page15 years ago
Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+27.36%

Supply Chain

Country of OriginSingapore

Related Parts

PanduitPLT3S-M10
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 1000 PK
PanduitPLT2S-C10
Cable Tie, 7-1/2 in L, 1.88 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 100 PK
PanduitPLT2S-M10
Pan-Ty locking tie standard cross section 7.4 (188mm) length nylon 6.6 white bulk package.
TE Connectivity608801-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
ABB ControlTC140
Cable Tie Saddle Support Mounting Base Natural Nylon 6.6,PK500
ABB ControlTC102
Base, Mounting, Cable Tie, 13.120 in., 10.90 in., 11.10 in., TY-RAP

Descriptions

Descriptions of Panduit PLT4S-M10 provided by its distributors.

Pan-Ty locking tie standard cross section 14.5 (368mm) length nylon 6.6 white bulk package.
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., White, Nylon 6/6, 50 lb Strength, 1000 PK
Cable Tie, 14.5 Inches (368 mm) Length, Standard, 50 Pounds Minimum Loop Tensile Strength, Nylon 6.6, White. Material Flammability Rating of V-2. For indoor use. One-piece construction for consistent performance and reliability. Low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN